TruComponents 330048 Crimp cable lug 180 ° M12 150 mm² Hole Ø: 12 mm

Order Code:

33-0048

Brand: TruComponents MPN: 330048 EAN-13: 2050004928099

Discontinued


The TruComponents 1583173 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 150mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 150 mmmm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute 1583173
Product Type Copper Tube Lug
Thread Size M12

Trustpilot