TruComponents 330047 Crimp cable lug 180 ° M20 120 mm² Hole Ø 20 mm

MPN
330047
EAN-13
2050004928082
Order Code
33-0047
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.23
10+ £6.95
25+ £6.69
50+ £6.45
75+ £6.23
100+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents 1583172 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M20 hole with a 20mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 120mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 20mm
Industrial packaging No
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG -3
Misc Attribute 1583172
Product Type Copper Tube Lug
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot