TruComponents 330046 Crimp cable lug 180 ° M12 120 mm² Hole Ø 12 mm

MPN
330046
EAN-13
2050004928068
Order Code
33-0046
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.23
10+ £5.03
25+ £4.84
50+ £4.67
75+ £4.51
100+ £4.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TruComponents 1583170 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 120mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG -3
Misc Attribute 1583170
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot