TruComponents 330045 Crimp cable lug 180 ° M8 120 mm² Hole Ø 8 mm

MPN
330045
EAN-13
2050004928051
Order Code
33-0045
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.27
10+ £5.07
25+ £4.88
50+ £4.71
75+ £4.54
100+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents 1583169 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 120mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
Industrial packaging No
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG -3
Misc Attribute 1583169
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot