TruComponents 330044 Crimp cable lug 180 ° M10 95 mm² Hole Ø 10 mm

MPN
330044
EAN-13
2050004928044
Order Code
33-0044
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.42
10+ £4.25
25+ £4.10
50+ £3.95
75+ £3.81
100+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The TruComponents 1583168 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M10 hole with a 10mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 95mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Misc Attribute 1583168
Product Type Copper Tube Lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot