TruComponents 330043 Crimp cable lug 180 ° M8 95 mm² Hole Ø 8 mm

MPN
330043
EAN-13
2050004928037
Order Code
33-0043
Country of Origin
Poland
View Full Product Range (48)

Discontinued


The TruComponents 1583167 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 95mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Misc Attribute 1583167
Product Type Copper Tube Lug
Thread Size M8

Trustpilot