TruComponents 330041 Crimp cable lug 180 ° M8 70 mm² Hole Ø 8 mm

MPN
330041
EAN-13
2050004928013
Order Code
33-0041
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.77
25+ £2.66
50+ £2.57
75+ £2.48
100+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The TruComponents 1583165 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 70mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Misc Attribute 1583165
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot