TruComponents 330040 Crimp cable lug 180 ° M6 70 mm² Hole Ø 6 mm

MPN
330040
EAN-13
2050004928006
Order Code
33-0040
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.34
10+ £3.21
25+ £3.09
50+ £2.98
75+ £2.88
100+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

The TruComponents 1583164 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M6 hole with a 6mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 70mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Misc Attribute 1583164
Product Type Copper Tube Lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot