TruComponents 330039 Crimp cable lug 180 ° M16 50 mm² Hole Ø 16 mm

MPN
330039
EAN-13
2050004927993
Order Code
33-0039
Country of Origin
Poland
View Full Product Range (48)

Discontinued


The TruComponents 1583163 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M16 hole with a 16mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 16mm
Industrial packaging No
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Misc Attribute 1583163
Product Type Copper Tube Lug
Thread Size M16

Trustpilot