TruComponents 330038 Crimp cable lug 180 ° M14 35 mm² Hole Ø: 14 mm

MPN
330038
EAN-13
2050004927986
Order Code
33-0038
Country of Origin
Poland
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.59
25+ £1.53
50+ £1.48
75+ £1.42
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The TruComponents 1583162 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M14 hole with a 14mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 35mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 14mm
Industrial packaging No
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute 1583162
Product Type Copper Tube Lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot