TruComponents 330036 Crimp cable lug 180 ° M8 35 mm² Hole Ø 8 mm

MPN
330036
EAN-13
2050004927962
Order Code
33-0036
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.38
25+ £1.33
50+ £1.28
75+ £1.24
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

The TruComponents 1583160 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 35mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
Industrial packaging No
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute 1583160
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot