TruComponents 330035 Crimp cable lug 180 ° M6 35 mm² Hole Ø 6 mm

MPN
330035
EAN-13
2050004927955
Order Code
33-0035
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.40
25+ £1.35
50+ £1.30
75+ £1.25
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The TruComponents 1583159 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M6 hole with a 6mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 35mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6mm
Industrial packaging No
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Misc Attribute 1583159
Product Type Copper Tube Lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot