TruComponents 330034 Crimp cable lug 180 ° M14 25 mm² Hole Ø: 14 mm

Order Code:

33-0034

Brand: TruComponents MPN: 330034 EAN-13: 2050004927948

Discontinued


The TruComponents 1583158 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M14 hole with a 14mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 25mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 14 mm
Maximum Wire Size (mm2) 25 mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 14mm
Industrial packaging No
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Misc Attribute 1583158
Product Type Copper Tube Lug
Thread Size M14

Trustpilot