TruComponents 330029 Crimp cable lug 180 ° M8 16 mm² Hole Ø 8 mm

MPN
330029
EAN-13
2050004927894
Order Code
33-0029
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.857
10+ £0.824
25+ £0.794
50+ £0.766
75+ £0.740
100+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The TruComponents 1583153 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M8 hole with a 8mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 16mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8mm
Industrial packaging No
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute 1583153
Product Type Copper Tube Lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot