TruComponents 330028 Crimp cable lug 180 ° M6 16 mm² Hole Ø 6 mm

MPN
330028
EAN-13
2050004927887
Order Code
33-0028
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.942
10+ £0.905
25+ £0.872
50+ £0.841
75+ £0.812
100+ £0.785
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 850 in stock

The TruComponents 1583152 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M6 hole with a 6mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 16mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6mm
Industrial packaging No
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute 1583152
Product Type Copper Tube Lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot