TruComponents 330027 Crimp cable lug 180 ° M12 10 mm² Hole Ø 12 mm

MPN
330027
EAN-13
2050004927870
Order Code
33-0027
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.15
25+ £1.11
50+ £1.07
75+ £1.04
100+ £0.997
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The TruComponents 1583151 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 10mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Misc Attribute 1583151
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot