TruComponents 330026 Crimp cable lug 180 ° M10 10 mm² Hole Ø 10 mm

MPN
330026
EAN-13
2050004927863
Order Code
33-0026
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.634
25+ £0.610
50+ £0.588
75+ £0.568
100+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The TruComponents 1583150 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M10 hole with a 10mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 10mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10mm
Industrial packaging No
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Misc Attribute 1583150
Product Type Copper Tube Lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot