TruComponents 330023 Crimp cable lug 180 ° M10 150 mm² Hole Ø 10 mm

MPN
330023
EAN-13
2050004927344
Order Code
33-0023
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £5.18
25+ £4.99
50+ £4.81
75+ £4.65
100+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TruComponents 1583052 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M10 hole with a 10mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 150mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10mm
Industrial packaging No
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG -4
Misc Attribute 1583052
Product Type Copper Tube Lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot