TruComponents 330022 Crimp cable lug 180 ° M16 95 mm² Hole Ø 16 mm

MPN
330022
EAN-13
2050004927320
Order Code
33-0022
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.04
10+ £3.88
25+ £3.74
50+ £3.60
75+ £3.48
100+ £3.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The TruComponents 1583050 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M16 hole with a 16mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 95mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 16mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Misc Attribute 1583050
Product Type Copper Tube Lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot