TruComponents 330021 Crimp cable lug 180 ° M12 95 mm² Hole Ø 12 mm

MPN
330021
EAN-13
2050004927313
Order Code
33-0021
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.89
10+ £3.74
25+ £3.60
50+ £3.47
75+ £3.35
100+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The TruComponents 1583049 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 95mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Misc Attribute 1583049
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot