TruComponents 330020 Crimp cable lug 180 ° M14 70 mm² Hole Ø 16 mm

MPN
330020
EAN-13
2050004927306
Order Code
33-0020
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.69
10+ £4.51
25+ £4.34
50+ £4.19
75+ £4.04
100+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The TruComponents 1583048 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M14 hole with a 16mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 70mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 16mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Misc Attribute 1583048
Product Type Copper Tube Lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot