TruComponents 330019 Crimp cable lug 180 ° M12 70 mm² Hole Ø 12 mm

MPN
330019
EAN-13
2050004927283
Order Code
33-0019
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.96
25+ £2.85
50+ £2.75
75+ £2.65
100+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The TruComponents 1583046 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 70mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Misc Attribute 1583046
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot