TruComponents 330018 Crimp cable lug 180 ° M14 50 mm² Hole Ø 14 mm

MPN
330018
EAN-13
2050004927276
Order Code
33-0018
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.22
10+ £4.05
25+ £3.90
50+ £3.77
75+ £3.64
100+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The TruComponents 1583045 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M14 hole with a 14mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 14mm
Industrial packaging No
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Misc Attribute 1583045
Product Type Copper Tube Lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot