TruComponents 330017 Crimp cable lug 180 ° M12 50 mm² Hole Ø 12 mm

MPN
330017
EAN-13
2050004927269
Order Code
33-0017
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.19
10+ £2.11
25+ £2.03
50+ £1.96
75+ £1.89
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents 1583044 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Misc Attribute 1583044
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot