TruComponents 330016 Crimp cable lug 180 ° M10 50 mm² Hole Ø 10 mm

MPN
330016
EAN-13
2050004927252
Order Code
33-0016
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.07
10+ £1.99
25+ £1.92
50+ £1.85
75+ £1.78
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The TruComponents 1583043 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M10 hole with a 10mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 50mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10mm
Industrial packaging No
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Misc Attribute 1583043
Product Type Copper Tube Lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot