TruComponents 330011 Crimp cable lug 180 ° M5 25 mm² Hole Ø 5 mm

MPN
330011
EAN-13
2050004927207
Order Code
33-0011
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.62
10+ £1.56
25+ £1.50
50+ £1.45
75+ £1.40
100+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The TruComponents 1583038 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M5 hole with a 5mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 25mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5mm
Industrial packaging No
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Misc Attribute 1583038
Product Type Copper Tube Lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot