TruComponents 330010 Crimp cable lug 180 ° M12 16 mm² Hole Ø 12 mm

MPN
330010
EAN-13
2050004927191
Order Code
33-0010
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.972
25+ £0.936
50+ £0.903
75+ £0.872
100+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

The TruComponents 1583037 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M12 hole with a 12mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 16mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 12mm
Industrial packaging No
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute 1583037
Product Type Copper Tube Lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot