TruComponents 330009 Crimp cable lug 180 ° M5 16 mm² Hole Ø 5 mm

MPN
330009
EAN-13
2050004927184
Order Code
33-0009
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £0.854
10+ £0.821
25+ £0.791
50+ £0.763
75+ £0.736
100+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The TruComponents 1583036 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M5 hole with a 5mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 16mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5mm
Industrial packaging No
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Misc Attribute 1583036
Product Type Copper Tube Lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot