TruComponents 330004 Crimp cable lug 180 ° M5 6 mm² Hole Ø 5 mm

MPN
330004
EAN-13
2050004927139
Order Code
33-0004
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.554
25+ £0.534
50+ £0.515
75+ £0.497
100+ £0.481
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

The TruComponents 1583031 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M5 hole with a 5mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 6 mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 5mm
Industrial packaging No
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Misc Attribute 1583031
Product Type Copper Tube Lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot