TruComponents 330003 Crimp cable lug 180 ° M6 6 mm² Hole Ø 6 mm

MPN
330003
EAN-13
2050004927023
Order Code
33-0003
Country of Origin
Poland
View Full Product Range (43)
Qty Unit Price (Ex VAT)
10+ £0.680
25+ £0.654
50+ £0.631
75+ £0.609
100+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The TruComponents 1583020 Crimp Cable Lug is a high-quality, non-insulated connector designed for secure and reliable electrical connections. Featuring a 180° connection angle and an M6 hole with a 6mm diameter, this crimp cable lug is suitable for cables with a maximum cross-section of 6 mm². Made from copper and silver-plated for enhanced conductivity and corrosion resistance, it ensures optimal performance in various applications.
Maximum Wire Size AWG 10
Product Type Copper Tube Lug
Terminal Type Copper lug terminal

Reviews

Be the first to submit a review

Trustpilot