TruComponents 308236 Universal enclosure Polystyrene Light grey

MPN
308236
EAN-13
2050004969672
Order Code
30-8236
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.95
3+ £7.79
5+ £7.65
10+ £7.50
20+ £7.37
50+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TruComponents TC-KS410 Universal Enclosure is expertly crafted from durable polystyrene and comes in a light grey finish. It is designed for versatile applications, providing robust protection for electrical components in various settings. Ideal for both professional and DIY installations, this enclosure offers a reliable solution to safeguard sensitive equipment.
Type Universal enclosure
Material Polystyrene
Enclosure Length 100mm
Enclosure Height 25mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 100 x 50 x 25 mm
Inside height 19mm
Inside Width 43.8mm
Internal depth 93.8mm
IP Rating IP42
Misc Attribute 1 Universal casing
Misc Attribute 2 TC-KS410

Reviews

Be the first to submit a review

Trustpilot