TruComponents 308233 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308233
EAN-13
4064161074962
Order Code
30-8233
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £33.16
3+ £32.53
5+ £31.91
10+ £31.32
20+ £30.75
50+ £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents TC-9065724 industrial-grade casing is expertly crafted from durable acrylonitrile butadiene styrene (ABS) in a sleek grey-white colour (RAL 7035). This robust casing is designed to provide exceptional protection for electrical and mechanical components, making it ideal for industrial and commercial applications. With its high-quality construction, it ensures long-lasting performance in demanding environments.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.50mm
Inside Width 223.10mm
Internal depth 274.10mm
IP Rating IP65
Misc Attribute TC-9065724

Reviews

Be the first to submit a review

Trustpilot