TruComponents 308232 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308232
EAN-13
4064161074955
Order Code
30-8232
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £37.10
3+ £36.39
5+ £35.71
10+ £35.03
20+ £34.41
50+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents TC-9065720 is an industrial-grade casing made from durable acrylonitrile butadiene styrene, featuring a grey-white (RAL 7035) colour. The casing is ideal for protecting sensitive electronics due to its robust construction and standardised dimensions. This product is perfect for applications in industrial settings where sturdy and reliable protection is essential.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 360mm
Enclosure Height 100mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 100 mm
Inside height 93.50mm
Inside Width 151.70mm
Internal depth 333.70mm
IP Rating IP66
Misc Attribute TC-9065720

Reviews

Be the first to submit a review

Trustpilot