TruComponents 308230 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308230
EAN-13
4064161074931
Order Code
30-8230
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.24
3+ £15.93
5+ £15.63
10+ £15.34
20+ £15.06
50+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

TruComponents TC-9065712 is an industrial-grade casing made from acrylonitrile butadiene styrene, coloured in grey-white (RAL 7035). This durable casing is ideal for protecting electronic components, with robust construction suitable for challenging environments. Typical applications include use in industrial machinery and control systems, where reliable performance is essential.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 140mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 140 mm
Inside height 133.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065712

Reviews

Be the first to submit a review

Trustpilot