TruComponents 308229 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308229
EAN-13
4064161074924
Order Code
30-8229
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £34.28
3+ £33.62
5+ £32.99
10+ £32.38
20+ £31.79
50+ £31.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-9065708 is an industrial-grade casing designed for robust and versatile use. Made from durable Acrylonitrile Butadiene Styrene (ABS) in a grey-white (RAL 7035) colour, it offers excellent impact resistance and longevity. This casing is ideal for housing electrical and electronic components, providing a reliable solution for both indoor and outdoor applications.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 340mm
Enclosure Height 120mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 120 mm
Inside height 113.00mm
Inside Width 139.30mm
Internal depth 301.30mm
IP Rating IP66
Misc Attribute TC-9065708

Reviews

Be the first to submit a review

Trustpilot