TruComponents 308228 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308228
EAN-13
4064161074917
Order Code
30-8228
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £29.59
3+ £29.02
5+ £28.47
10+ £27.94
20+ £27.44
50+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents TC-9065704 is an industrial-grade casing made from Acrylonitrile Butadiene Styrene (ABS) in a grey-white RAL 7035 colour. This durable casing provides robust protection for electronic components, making it suitable for a wide range of industrial applications. Its precision design ensures reliability and safety in demanding environments.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 340mm
Enclosure Height 100mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 340 x 150 x 100 mm
Inside height 92.50mm
Inside Width 139.30mm
Internal depth 301.30mm
IP Rating IP65
Misc Attribute TC-9065704

Reviews

Be the first to submit a review

Trustpilot