TruComponents 308227 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308227
EAN-13
4064161074900
Order Code
30-8227
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £22.11
3+ £21.69
5+ £21.28
10+ £20.88
20+ £20.50
50+ £20.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 115 in stock

TruComponents TC-9065700 is an industrial-grade casing crafted from Acrylonitrile Butadiene Styrene (ABS) and presented in a grey-white (RAL 7035) colour. Durable and resilient, this casing is ideal for protecting sensitive electronic components in various industrial environments. The robust construction and professional finish make it suitable for applications in automation, control systems, and custom electronic projects.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 240.3mm
Enclosure Height 120mm
Enclosure Width 160.3mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.3 x 160.3 x 120 mm
Inside height 113.50mm
Inside Width 153.00mm
Internal depth 214.70mm
IP Rating IP66
Misc Attribute TC-9065700

Reviews

Be the first to submit a review

Trustpilot