TruComponents 308226 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308226
EAN-13
4064161074894
Order Code
30-8226
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £15.98
3+ £15.68
5+ £15.37
10+ £15.10
20+ £14.82
50+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

TruComponents TC-9065696 is an industrial-grade casing made from robust acrylonitrile butadiene styrene (ABS) in a grey-white RAL 7035 finish. This casing is designed to provide durable protection for electronic components, making it ideal for use in both commercial and industrial applications. Its high-quality material offers excellent resistance to impact and environmental factors, ensuring longevity and reliability.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 240.5mm
Enclosure Height 100.5mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.5 x 120 x 100.5 mm
Inside height 94.00mm
Inside Width 113.00mm
Internal depth 216.20mm
IP Rating IP66
Misc Attribute TC-9065696

Reviews

Be the first to submit a review

Trustpilot