TruComponents 308225 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308225
EAN-13
4064161074887
Order Code
30-8225
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £23.85
3+ £23.39
5+ £22.95
10+ £22.52
20+ £22.11
50+ £21.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TruComponents TC-9065692 is an industrial-grade casing made from acrylonitrile butadiene styrene (ABS) and is presented in a grey-white (RAL 7035) finish. This robust casing is designed to provide excellent protection for electronic components and devices, making it suitable for a wide range of industrial applications. With its durable construction and standard dimensions, it is ideal for use in environments where reliability and performance are critical.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 119mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 119 mm
Inside height 113.00mm
Inside Width 153.00mm
Internal depth 224.00mm
IP Rating IP66
Misc Attribute TC-9065692

Reviews

Be the first to submit a review

Trustpilot