TruComponents 308223 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308223
EAN-13
4064161074863
Order Code
30-8223
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £18.88
3+ £18.50
5+ £18.15
10+ £17.82
20+ £17.50
50+ £17.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The TruComponents TC-9065684 is an industrial-grade casing made of durable Acrylonitrile Butadiene Styrene (ABS) material, in a grey-white (RAL 7035) finish. This robust casing is perfect for protecting sensitive electronic components in industrial environments. With its high resistance to impact and ease of installation, it is ideal for housing electrical circuits and mechanical controls.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 250mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 250 x 160 x 90 mm
Inside height 84.00mm
Inside Width 153.00mm
Internal depth 224.00mm
IP Rating IP65
Misc Attribute TC-9065684

Reviews

Be the first to submit a review

Trustpilot