TruComponents 308222 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308222
EAN-13
4064161074856
Order Code
30-8222
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.18
3+ £12.93
5+ £12.69
10+ £12.45
20+ £12.23
50+ £12.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents TC-9065680 is an industrial-grade casing made from durable acrylonitrile butadiene styrene (ABS), designed to protect sensitive components. Finished in a contemporary grey-white (RAL 7035), this robust enclosure is suitable for a range of applications including industrial automation, telecommunications, and electronics housing. With precise dimensions for efficient installation, it ensures safety and longevity in demanding environments.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 75 mm
Inside height 68.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065680

Reviews

Be the first to submit a review

Trustpilot