TruComponents 308221 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308221
EAN-13
4064161074849
Order Code
30-8221
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £14.79
3+ £14.50
5+ £14.23
10+ £13.97
20+ £13.72
50+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TruComponents TC-9065676 is an industrial-grade casing made from durable acrylonitrile butadiene styrene (ABS) in a grey-white (RAL 7035) finish, offering excellent protection and durability. Designed for professional applications, this casing is ideal for housing sensitive electronic components in a variety of industrial and commercial environments. Its robust construction ensures reliable performance, making it a dependable choice for engineers and technicians.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 90 mm
Inside height 83.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP66
Misc Attribute TC-9065676

Reviews

Be the first to submit a review

Trustpilot