TruComponents 308220 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308220
EAN-13
4064161074832
Order Code
30-8220
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £14.94
3+ £14.65
5+ £14.37
10+ £14.11
20+ £13.85
50+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents TC-9065672 is an industrial-grade casing made from robust Acrylonitrile Butadiene Styrene (ABS), ensuring durability and reliability. Presented in a Grey-white (RAL 7035) hue, this casing is ideal for protecting delicate electronics and meeting various industry demands. Suitable for both indoor and outdoor applications, this casing is perfect for use in manufacturing, automation, and electrical installations.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 90mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 90 mm
Inside height 83.50mm
Inside Width 113.00mm
Internal depth 174.20mm
IP Rating IP66
Misc Attribute TC-9065672

Reviews

Be the first to submit a review

Trustpilot