TruComponents 308219 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308219
EAN-13
4064161074825
Order Code
30-8219
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.87
3+ £9.68
5+ £9.49
10+ £9.32
20+ £9.15
50+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-9065668 is an industrial-grade casing made from robust acrylonitrile butadiene styrene (ABS) in a grey-white colour (RAL 7035). This durable casing is designed to protect sensitive electronics and components in various industrial environments. Its sturdy construction makes it ideal for applications requiring reliable protection against physical impacts and environmental factors.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 90 mm
Inside height 84.00mm
Inside Width 73.00mm
Internal depth 134.00mm
IP Rating IP66
Misc Attribute TC-9065668

Reviews

Be the first to submit a review

Trustpilot