TruComponents 308218 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308218
EAN-13
4064161074818
Order Code
30-8218
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.57
3+ £9.38
5+ £9.21
10+ £9.04
20+ £8.87
50+ £8.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents TC-9065664 is an industrial-grade casing crafted from durable acrylonitrile butadiene styrene (ABS) and comes in a grey-white (RAL 7035) finish. This robust enclosure is designed for protecting sensitive electronics from environmental influences, offering reliable performance in challenging conditions. Ideal for industrial use, it ensures easy integration into existing systems while maintaining excellent aesthetic qualities.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 85 mm
Inside height 79.00mm
Inside Width 73.00mm
Internal depth 134.00mm
IP Rating IP66
Misc Attribute TC-9065664

Reviews

Be the first to submit a review

Trustpilot