TruComponents 308217 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308217
EAN-13
4064161074801
Order Code
30-8217
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.14
3+ £8.96
5+ £8.79
10+ £8.63
20+ £8.47
50+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents TC-9065660 industrial-grade casing is crafted from durable Acrylonitrile Butadiene Styrene (ABS) and comes in a sleek grey-white (RAL 7035) finish. This robust enclosure is ideal for housing sensitive electronic equipment, providing superior protection against environmental factors. Its application is versatile, fitting a range of industrial and commercial settings where reliability and safety are paramount.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 90mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 90 mm
Inside height 84.00mm
Inside Width 73.00mm
Internal depth 94.00mm
IP Rating IP66
Misc Attribute TC-9065660

Reviews

Be the first to submit a review

Trustpilot