TruComponents 308216 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308216
EAN-13
4064161074795
Order Code
30-8216
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £13.59
3+ £13.33
5+ £13.08
10+ £12.84
20+ £12.61
50+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TruComponents TC-9065656 is an industrial-grade casing made from durable acrylonitrile butadiene styrene (ABS) in a grey-white RAL 7035 colour. Designed for robustness and reliability, this casing is ideal for protecting sensitive components in harsh environments. Its high-quality construction makes it suitable for a variety of applications, including electronic enclosures and equipment housings.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 105mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 105 mm
Inside height 98.50mm
Inside Width 113.00mm
Internal depth 96.20mm
IP Rating IP66
Misc Attribute TC-9065656

Reviews

Be the first to submit a review

Trustpilot