TruComponents 308214 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308214
EAN-13
4064161074771
Order Code
30-8214
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.27
3+ £9.09
5+ £8.93
10+ £8.76
20+ £8.61
50+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

TruComponents offers the TC-9065648, an industrial-grade casing made from Acrylonitrile Butadiene Styrene (ABS) in a grey-white (RAL 7035) colour. Engineered for durability, this single-piece casing is ideal for protecting electronic components in various industrial applications. Renowned for its robust construction, the casing ensures reliability and longevity in environments that demand high standards of protection.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.50mm
Inside Width 73.00mm
Internal depth 94.00mm
IP Rating IP65
Misc Attribute TC-9065648

Reviews

Be the first to submit a review

Trustpilot