TruComponents 308213 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308213
EAN-13
4064161074764
Order Code
30-8213
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.68
3+ £6.55
5+ £6.43
10+ £6.31
20+ £6.19
50+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TruComponents TC-9065644 is an industrial-grade casing designed for robust protection and durability. Made from acrylonitrile butadiene styrene (ABS) and finished in a grey-white (RAL 7035) colour, this casing is suitable for securely housing electronic components. Ideal for use in various industrial applications, it provides reliable performance and a professional aesthetic.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 85 mm
Inside height 79.00mm
Inside Width 73.00mm
Internal depth 56.00mm
IP Rating IP66
Misc Attribute TC-9065644

Reviews

Be the first to submit a review

Trustpilot