TruComponents 308212 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308212
EAN-13
4064161074757
Order Code
30-8212
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.77
3+ £16.45
5+ £16.13
10+ £15.83
20+ £15.56
50+ £15.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The TruComponents TC-9065640 is an industrial-grade casing made from acrylonitrile butadiene styrene (ABS), ensuring durability and resilience in demanding environments. This casing is finished in a grey-white (RAL 7035) colour, providing a professional appearance suitable for various applications. Typically used in industrial settings, it serves to protect sensitive equipment and components, offering reliability and long-lasting performance.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 75mm
Enclosure Width 150mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 150 x 75 mm
Inside height 68.50mm
Inside Width 143.00mm
Internal depth 174.00mm
IP Rating IP65
Misc Attribute TC-9065640

Reviews

Be the first to submit a review

Trustpilot